Adafruit Industries 3028 technical specifications.
| Type | Development Board |
| Supported Device | DS3231 |
| Supported Device Technology | Real Time Clock |
| Typical Oscillator Frequency | 0.032MHz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adafruit Industries 3028 to view detailed technical specifications.
No datasheet is available for this part.