Hybrid bipolar stepper motor featuring a square frame. Operates at 12V with a current rating of 0.35A and a coil resistance of 35 Ohms. Delivers a holding torque of 35 g.cm² (0.198 N.m) with a step angle of 1.8°. Equipped with wire lead terminations and a single shaft. Suitable for operation within a temperature range of 0°C to 50°C.
Adafruit Industries 324 technical specifications.
| Package/Case | 200 |
| Coil Resistance | 35R |
| Coil Type | Bipolar |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Termination | Wire Leads |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.