Adafruit Industries 337 technical specifications.
| Color | Clear |
| Material | Plastic |
| Mount | Box |
| Weight | 0.165lb |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 337 to view detailed technical specifications.
No datasheet is available for this part.