Adafruit Industries 3462 technical specifications.
| Style | Biped |
| Supported Device | BCM2837 |
| Supported Device Technology | Application Processor and SOC |
| Compatible External Board | Raspberry Pi 3 Model B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adafruit Industries 3462 to view detailed technical specifications.
No datasheet is available for this part.