Adafruit Industries 352 technical specifications.
| Approvals | cULus |
| Cord Length | 44inch |
| Height | 0.98inch |
| Length | 4.53inch |
| Max Output Current | 5A |
| Max Power Dissipation | 60W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 12V |
| Weight | 0.573lb |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 352 to view detailed technical specifications.
No datasheet is available for this part.