Adafruit Industries 3650 technical specifications.
| Type | Development Board |
| Supported Device | INA219 |
| Supported Device Technology | Special Purpose Amplifier |
| Operating Supply Voltage Range | 3.3(Typ)VDC |
| Product Length | 51mm |
| Product Width | 22.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adafruit Industries 3650 to view detailed technical specifications.
No datasheet is available for this part.