IEEE802.3af compliant Power Over Ethernet controller providing 5V output at up to 2.4A and 12W maximum power. Features dual DC/DC outputs with 2500V minimum isolation voltage. Designed for RJ45 connection with an input voltage range of 44 to 57V. Operates within a temperature range of -20°C to 45°C.
Adafruit Industries 3785 technical specifications.
| Standard Supported | IEEE802.3af |
| Number of Outputs | 2 |
| Output Voltage | 5V |
| Input/Output Type | DC/DC |
| Maximum Output Current | 2.4A |
| Maximum Output Power | 12W |
| Input Voltage | 44 to 57V |
| Minimum Isolation Voltage | 2500V |
| Type of Connection | RJ45 |
| Min Operating Temperature | 20°C |
| Max Operating Temperature | 45°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Adafruit Industries 3785 to view detailed technical specifications.
No datasheet is available for this part.