
Adafruit Industries 393 technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Output Type | Digital |
| Packaging | Bulk |
| Response Time | 2s |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
