Adafruit Industries 433 technical specifications.
| Package/Case | SMD/SMT |
| Color | Pink, Clear |
| Material | Plastic |
| Packaging | Bulk |
| Series | SNAP |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.