Adafruit Industries 463 technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -9°C |
| Mount | Adhesive |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Adafruit Industries 463 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.