Adafruit Industries 468 technical specifications.
| Bandwidth | 200kHz |
| Display Type | LCD |
| Interface | USB |
| Max Input Voltage | 80V |
| Number of Channels | 1 |
| Sampling Rate | 1000000S/s |
| Series | DSO |
| Type | Handheld |
| Weight | 1.168kg |
| RoHS | Not Compliant |
Download the complete datasheet for Adafruit Industries 468 to view detailed technical specifications.
No datasheet is available for this part.