
Adafruit Industries 471 technical specifications.
| Actuator Type | Round, Button |
| Mount | Panel, Front |
| Packaging | Bulk |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Adafruit Industries 471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
