
Adafruit Industries 482 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | Metal |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Adafruit Industries 482 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
