
Clear Acrylic Enclosure for BeagleBone and BeagleBone Black
Adafruit Industries 699 technical specifications.
| Color | Clear |
| Material | Plastic |
| Mount | Box |
| Weight | 0.187lb |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 699 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.