Adafruit Industries 711 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| RPM | 9100RPM |
| Termination | Wire Leads |
| Weight | 0.039lb |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.