Adafruit Industries 915 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | Metal |
| Current Rating | 3A |
| Illumination Type | LED |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Panel, Front |
| Packaging | Tape and Reel |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Turns Ratio | 1:1 |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Adafruit Industries 915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.