Adam Equipment BHR-10-VUA-SMT technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | BHR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment BHR-10-VUA-SMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.