Adam Equipment FDH-34-T technical specifications.
| Contact Plating | Tin |
| Current Rating | 1A |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment FDH-34-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.