Adam Equipment PCA-1-05-V-3-20 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 5 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment PCA-1-05-V-3-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.