The PCA-6-06-V-3 is a 6-position female SMD/SMT connector with a current rating of 400mA and a voltage rating of 100V. It features a lead-free construction and a bronze contact material with a copper and tin plating. The connector is packaged in a rail/tube format with 200 pieces per package and a pitch of 0.5mm. It is part of the PCA series from Adam Equipment.
Adam Equipment PCA-6-06-V-3 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Copper, Tin |
| Current Rating | 400mA |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Positions | 6 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Pitch | 0.5mm |
| Series | PCA |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment PCA-6-06-V-3 to view detailed technical specifications.
No datasheet is available for this part.