Adam Tech PLF-15DZB2 technical specifications.
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Screw Mount/Chassis Mount |
| Product Length (mm) | 52 |
| Product Depth (mm) | 72 |
| Product Height (mm) | 37 |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| Cage Code | 1JMK8 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech PLF-15DZB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.