Power Line Filter 3A 250VAC Quick Connect Chassis Mount
Adam Tech PLF-3D3 technical specifications.
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Termination Style | Quick Connect |
| Mounting | Chassis Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech PLF-3D3 to view detailed technical specifications.
No datasheet is available for this part.