Electromechanical Relay 12VDC 15A SPST-NO Plug-In General Purpose Relay
Adam Tech RG11AQC12VDC technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 15A |
| Termination Style | Quick Connect |
| DC Coil Voltage | 12V |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 450W|3.75kVA |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech RG11AQC12VDC to view detailed technical specifications.
No datasheet is available for this part.