The RG11AQC48VAC is a general purpose relay with a contact arrangement of SPST-NO. It has a maximum current rating of 15A and can handle an AC coil voltage of 48V. The relay can switch up to 250VAC and 30VDC, with a maximum power rating of 450W or 3.75kVA. It is designed for plug-in mounting and has a dust cover package type. The operating temperature range is from -45°C to 85°C.
Adam Tech RG11AQC48VAC technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 15A |
| Termination Style | Quick Connect |
| AC Coil Voltage | 48V |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 450W|3.75kVA |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech RG11AQC48VAC to view detailed technical specifications.
No datasheet is available for this part.