The RG12AP24VDC is a general purpose relay with a DPST-NO contact arrangement and a maximum current rating of 15A. It operates with a DC coil voltage of 24V and has a maximum AC switching voltage of 250V and a maximum DC switching voltage of 30V. The relay has a maximum power rating of 450W or 3.75kVA and is designed for through hole mounting. It can operate within a temperature range of -45°C to 85°C.
Adam Tech RG12AP24VDC technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | DPST-NO |
| Max Current Rating | 15A |
| Termination Style | PC Pin |
| DC Coil Voltage | 24V |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 450W|3.75kVA |
| Package Type | Dust Cover |
| Mounting | Through Hole |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech RG12AP24VDC to view detailed technical specifications.
No datasheet is available for this part.