This general purpose relay features a DPST-NO contact arrangement and can handle a maximum current rating of 15A. It has a quick connect termination style and can be operated with an AC coil voltage of 110V. The relay is designed for use in environments with temperatures ranging from -45°C to 85°C and is suitable for applications with maximum AC switching voltages of 250V and maximum DC switching voltages of 30V. The relay's power rating is 450W or 3.75kVA.
Adam Tech RG12AQC110VAC technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | DPST-NO |
| Max Current Rating | 15A |
| Termination Style | Quick Connect |
| AC Coil Voltage | 110V |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 450W|3.75kVA |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech RG12AQC110VAC to view detailed technical specifications.
No datasheet is available for this part.