The RG12AQC5VDC is a general purpose relay with a DPST-NO contact arrangement, rated for 15A and 5VDC coil voltage. It features a quick connect termination style and a maximum switching voltage of 250VAC and 30VDC. The relay has a maximum power rating of 450W and 3.75kVA, and is packaged in a dust cover with plug-in mounting. It operates within a temperature range of -45°C to 85°C.
Adam Tech RG12AQC5VDC technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | DPST-NO |
| Max Current Rating | 15A |
| Termination Style | Quick Connect |
| DC Coil Voltage | 5V |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 450W|3.75kVA |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech RG12AQC5VDC to view detailed technical specifications.
No datasheet is available for this part.