This general purpose relay is a single pole, single throw normally open (SPST-NO) type with a maximum current rating of 7A. It has a quick connect termination style and a 4-terminal configuration. The relay operates within a temperature range of -45°C to 85°C and has a maximum AC switching voltage of 250V. The coil voltage is 24VAC and the coil current is 60mA. The relay's maximum power rating is 210W or 1.54kVA.
Adam Tech RG2-1A-QC-24VAC technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 7A |
| Termination Style | Quick Connect |
| Number of Terminals | 4 |
| AC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VAC |
| Coil Current | 60mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 160Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 210W|1.54kVA |
| Package Type | Dust Cover |
| Mounting | Through Hole |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech RG2-1A-QC-24VAC to view detailed technical specifications.
No datasheet is available for this part.