Electromechanical Relay 24VDC 640Ohm 7A SPST-NO(28x22x35)mm THT General Purpose Relay
Adam Tech RG2-1A-QC-24VDC technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 7A |
| Termination Style | Quick Connect |
| Number of Terminals | 4 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VDC |
| Coil Current | 37mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 640Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 210W|1.54kVA |
| Package Type | Dust Cover |
| Mounting | Through Hole |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech RG2-1A-QC-24VDC to view detailed technical specifications.
No datasheet is available for this part.