This general purpose relay features a single pole single throw normally open contact arrangement with a maximum current rating of 7A. It has a termination style of quick connect and a package type of dust cover with a through hole mount. The relay operates within a temperature range of -45 to 85 degrees Celsius and has an AC coil voltage of 6VAC with a maximum pick-up voltage of 4.8VAC and a coil current of 200mA. The maximum AC switching voltage is 250V and the maximum DC switching voltage is 30V with a maximum power rating of 210W or 1.54kVA.
Adam Tech RG2-1A-QC-6VAC technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 7A |
| Termination Style | Quick Connect |
| Number of Terminals | 4 |
| AC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.8VAC |
| Coil Current | 200mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 10Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 210W|1.54kVA |
| Package Type | Dust Cover |
| Mounting | Through Hole |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech RG2-1A-QC-6VAC to view detailed technical specifications.
No datasheet is available for this part.