The RG2-1A-S-48VDC is a general purpose relay with a contact arrangement of SPST-NO, rated for a maximum current of 7A and a maximum power rating of 210W. It has a termination style of solder pin and a package type of dust cover. The relay has a minimum operating temperature of -45 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is designed for use with a DC coil voltage of 48VDC and a maximum pick-up voltage of 38.4VDC.
Adam Tech RG2-1A-S-48VDC technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 7A |
| Termination Style | Solder Pin |
| Number of Terminals | 4 |
| DC Coil Voltage | 48V |
| Maximum Pick-Up Voltage | 38.4VDC |
| Coil Current | 19mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 2.56KOhm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 210W|1.54kVA |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech RG2-1A-S-48VDC to view detailed technical specifications.
No datasheet is available for this part.