The RG2-2A-P-48VAC is a general purpose relay with a DPST-NO contact arrangement, rated for 7A and 210W. It has an AC coil voltage of 48V and a maximum pick-up voltage of 38.4VAC. The relay is designed for through hole mounting and has a minimum operating temperature of -45°C and a maximum operating temperature of 85°C.
Adam Tech RG2-2A-P-48VAC technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | DPST-NO |
| Max Current Rating | 7A |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| AC Coil Voltage | 48V |
| Maximum Pick-Up Voltage | 38.4VAC |
| Coil Current | 30mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 650Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 210W|1.54kVA |
| Package Type | Dust Cover |
| Mounting | Through Hole |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech RG2-2A-P-48VAC to view detailed technical specifications.
No datasheet is available for this part.