The RG2-2C-QC-6VAC is a general purpose relay with a DPDT contact arrangement, rated for 7A and 250VAC. It features a quick connect termination style and is designed for through hole mounting. The relay has a maximum pick-up voltage of 4.8VAC and a coil current of 200mA. It operates within a temperature range of -45°C to 85°C.
Adam Tech RG2-2C-QC-6VAC technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 7A |
| Termination Style | Quick Connect |
| Number of Terminals | 8 |
| AC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.8VAC |
| Coil Current | 200mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 10Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 210W|1.54kVA |
| Package Type | Dust Cover |
| Mounting | Through Hole |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech RG2-2C-QC-6VAC to view detailed technical specifications.
No datasheet is available for this part.