The RG2-3A-QC-12VDC is a general purpose relay with a 3PST-NO contact arrangement. It has a maximum current rating of 7 and can handle a maximum pick-up voltage of 9.6VDC. The relay's coil current is 75 and has a coil resistance of 160. It can switch up to 250VAC and 30VDC. The relay is rated for 210W and 1.54kVA. It operates within a temperature range of -45°C to 85°C and is designed for through hole mounting.
Adam Tech RG2-3A-QC-12VDC technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | 3PST-NO |
| Max Current Rating | 7A |
| Termination Style | Quick Connect |
| Number of Terminals | 11 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9.6VDC |
| Coil Current | 75mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 160Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 210W|1.54kVA |
| Package Type | Dust Cover |
| Mounting | Through Hole |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech RG2-3A-QC-12VDC to view detailed technical specifications.
No datasheet is available for this part.