The RG2-4A-QC-48VDC is a general purpose relay with a 4PST-NO contact arrangement and a maximum current rating of 5A. It features a quick connect termination style and a 14-terminal design. The relay has a DC coil voltage of 48V and a maximum pick-up voltage of 38.4VDC. It can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 30V. The relay's coil resistance is 2.56K and its maximum power rating is 210W or 1.54kVA. It is designed for through hole mounting and operates within a temperature range of -45°C to 85°C.
Adam Tech RG2-4A-QC-48VDC technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | 4PST-NO |
| Max Current Rating | 5A |
| Termination Style | Quick Connect |
| Number of Terminals | 14 |
| DC Coil Voltage | 48V |
| Maximum Pick-Up Voltage | 38.4VDC |
| Coil Current | 19mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 2.56KOhm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 210W|1.54kVA |
| Package Type | Dust Cover |
| Mounting | Through Hole |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech RG2-4A-QC-48VDC to view detailed technical specifications.
No datasheet is available for this part.