The RG2-4C-P-48VDC is a general purpose relay with a 4PDT contact arrangement, rated for 5A maximum current. It has a termination style of PC Pin and 14 number of terminals. The relay has a DC coil voltage of 48V and a maximum pick-up voltage of 38.4VDC. The coil current is 19mA and the maximum AC switching voltage is 250V. The coil resistance is 2.56K ohms and the maximum DC switching voltage is 30V. The relay has a maximum power rating of 210W or 1.54kVA. It is packaged in a dust cover and mounted through a hole. The operating temperature range is -45°C to 85°C.
Adam Tech RG2-4C-P-48VDC technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 5A |
| Termination Style | PC Pin |
| Number of Terminals | 14 |
| DC Coil Voltage | 48V |
| Maximum Pick-Up Voltage | 38.4VDC |
| Coil Current | 19mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 2.56KOhm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 210W|1.54kVA |
| Package Type | Dust Cover |
| Mounting | Through Hole |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech RG2-4C-P-48VDC to view detailed technical specifications.
No datasheet is available for this part.