The RG2-4C-QC-12VDC is a general purpose relay with a 4PDT contact arrangement, rated for 5A maximum current. It features a quick connect termination style and a 12VDC coil voltage. The relay has a maximum pick-up voltage of 9.6VDC and a coil current of 75. It can switch up to 250VAC and 30VDC maximum DC switching voltage. The relay's power rating is 210W or 1.54kVA. It is designed for through hole mounting and operates within a temperature range of -45°C to 85°C.
Adam Tech RG2-4C-QC-12VDC technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 5A |
| Termination Style | Quick Connect |
| Number of Terminals | 14 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9.6VDC |
| Coil Current | 75mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 160Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 210W|1.54kVA |
| Package Type | Dust Cover |
| Mounting | Through Hole |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech RG2-4C-QC-12VDC to view detailed technical specifications.
No datasheet is available for this part.