The RG2-4C-QC-48VDC is a general purpose relay with a 4PDT contact arrangement. It has a maximum current rating of 5A and can handle a maximum pick-up voltage of 38.4VDC. The relay's coil current is 19mA and its coil resistance is 2.56K ohms. It can switch up to 250VAC and 30VDC, with a maximum power rating of 210W or 1.54kVA. The relay is designed for through hole mounting and has a dust cover package type. It operates within a temperature range of -45°C to 85°C.
Adam Tech RG2-4C-QC-48VDC technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 5A |
| Termination Style | Quick Connect |
| Number of Terminals | 14 |
| DC Coil Voltage | 48V |
| Maximum Pick-Up Voltage | 38.4VDC |
| Coil Current | 19mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 2.56KOhm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 210W|1.54kVA |
| Package Type | Dust Cover |
| Mounting | Through Hole |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech RG2-4C-QC-48VDC to view detailed technical specifications.
No datasheet is available for this part.