This general purpose relay features a 4PDT contact arrangement and can handle a maximum current rating of 5A. It has a quick connect termination style and is designed for through hole mounting. The relay operates within a temperature range of -45°C to 85°C and has a maximum pick-up voltage of 4.8VDC. The coil current is 150mA and the coil resistance is 40 ohms.
Adam Tech RG2-4C-QC-6VDC technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 5A |
| Termination Style | Quick Connect |
| Number of Terminals | 14 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.8VDC |
| Coil Current | 150mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 40Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 210W|1.54kVA |
| Package Type | Dust Cover |
| Mounting | Through Hole |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech RG2-4C-QC-6VDC to view detailed technical specifications.
No datasheet is available for this part.