The Adam Tech RG2-4C-S-48VAC is a general purpose relay with a 4PDT contact arrangement, rated for a maximum current of 5A. It has a termination style of solder pin and 14 terminals. The relay operates on an AC coil voltage of 48V and has a maximum pick-up voltage of 38.4VAC. It can switch up to 250VAC and has a coil resistance of 650 ohms. The relay is rated for a maximum power of 210W or 1.54kVA and has a maximum DC switching voltage of 30V. It is designed for plug-in mounting and operates within a temperature range of -45 to 85 degrees Celsius.
Adam Tech RG2-4C-S-48VAC technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 5A |
| Termination Style | Solder Pin |
| Number of Terminals | 14 |
| AC Coil Voltage | 48V |
| Maximum Pick-Up Voltage | 38.4VAC |
| Coil Current | 30mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 650Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 210W|1.54kVA |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech RG2-4C-S-48VAC to view detailed technical specifications.
No datasheet is available for this part.