The RMQ-1C-P-9 is a general purpose relay with a contact arrangement of SPDT and a termination style of PC Pin. It features 5 terminals and a DC coil voltage of 9V with a maximum pick-up voltage of 6.75VDC. The relay has a coil current of 25mA and can switch up to 440V AC or 125V DC. It is designed for through hole mounting and operates within a temperature range of -40°C to 85°C.
Adam Tech RMQ-1C-P-9 technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 9V |
| Maximum Pick-Up Voltage | 6.75VDC |
| Coil Current | 25mA |
| Maximum AC Switching Voltage | 440V |
| Coil Resistance | 360Ohm |
| Maximum DC Switching Voltage | 125V |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech RMQ-1C-P-9 to view detailed technical specifications.
No datasheet is available for this part.