The RS1-06G is a 6-contact RCP socket strip from Adam Tech, designed for board-to-board connections. It features a 2.54mm pitch and a maximum operating voltage of 250VAC. The socket strip is rated for a maximum current of 3A and has a temperature range of -40°C to 105°C. It is mounted through a hole and has a height of 8.5mm. The RS1-06G is suitable for use in a variety of applications, including industrial and commercial settings.
Adam Tech RS1-06G technical specifications.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech RS1-06G to view detailed technical specifications.
No datasheet is available for this part.