The RS1-24-G socket strip header from Adam Tech features 24 contacts with a 2.54mm pitch, suitable for through hole mounting. It has a maximum operating temperature range of -40°C to 105°C and can handle a maximum current rating of 3A. The header is rated for 250VAC and has a height of 8.5mm. It is designed for use in board-to-board and mezzanine applications.
Adam Tech RS1-24-G technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech RS1-24-G to view detailed technical specifications.
No datasheet is available for this part.