Adam Technologies RG11CS12VDC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -45 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adam Technologies RG11CS12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.