Adaptaflex CP-AF20BS-PP technical specifications.
| Body Material | PP, Polypropylene |
| Color | Grey |
| Length | 10m |
| Material | PP, Polypropylene |
| Mount | External |
| Outside Diameter | 20mm |
| Ratings | IP54 |
| Reach SVHC Compliant | Yes |
| Series | CP |
| RoHS | Compliant |
Download the complete datasheet for Adaptaflex CP-AF20BS-PP to view detailed technical specifications.
No datasheet is available for this part.