
Adaptaflex PF28/M25/90/BL technical specifications.
| Color | Black |
| Material | Nylon |
| Mount | Cable |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Adaptaflex PF28/M25/90/BL to view detailed technical specifications.
No datasheet is available for this part.
