Adaptive Interconnect 131009/RA technical specifications.
| Color | Black, Red |
| Current Rating | 500mA |
| Lead Length | 1.2m |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 660V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Adaptive Interconnect 131009/RA to view detailed technical specifications.
No datasheet is available for this part.