Adaptive Interconnect 131009/SH technical specifications.
| Color | Black, Red |
| Current Rating | 500mA |
| Lead Length | 1.2m |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 660V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Adaptive Interconnect 131009/SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.