The AD0212MB-K50(S)-TEF-LF fan operates at 12000RPM with a supply voltage of 12V. It features a ball bearing type and a noise level of 26dBA. The fan measures 25mm in height and 6mm in width, with a length of 25mm. It is designed for wire mount applications and has a airflow of 2.4CFM.
Adda AD0212MB-K50(S)-TEF-LF technical specifications.
| Airflow | 2.4CFM |
| Bearing Type | Ball |
| Height | 25mm |
| Length | 25mm |
| Mount | Wire |
| Noise | 26dBA |
| Operating Supply Voltage | 12V |
| Series | AD2510 |
| Speed | 12000RPM |
| Termination | Wire Leads |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0212MB-K50(S)-TEF-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.