Adda AD1212XB-A7BGL-LF technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Length | 120mm |
| Packaging | Bulk |
| Series | AD12025 |
| Size | 120mm |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1212XB-A7BGL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.